Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ6R8MDRL
Order Code3639521
Product RangeLQH2HPZ_DR Series
Technical Datasheet
2,570 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.317 |
100+ | €0.261 |
500+ | €0.236 |
1000+ | €0.211 |
2000+ | €0.195 |
4000+ | €0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ6R8MDRL
Order Code3639521
Product RangeLQH2HPZ_DR Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)490mA
Inductor ConstructionSemishielded
Saturation Current (Isat)550mA
Product RangeLQH2HPZ_DR Series
Inductor Case / Package-
Power Inductor Case2.5mm x 2mm x 0.55mm
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_DR Series
Power Inductor Case
2.5mm x 2mm x 0.55mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
490mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
DC Resistance Max
1.2ohm
Product Length
2.5mm
Product Height
0.55mm
Technical Docs (1)
Alternatives for LQH2HPZ6R8MDRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability