Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ2R2MDRL
Order Code3639518
Product RangeLQH2HPZ_DR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.376 |
100+ | €0.289 |
500+ | €0.246 |
1000+ | €0.208 |
2000+ | €0.191 |
4000+ | €0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ2R2MDRL
Order Code3639518
Product RangeLQH2HPZ_DR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)820mA
Inductor ConstructionSemishielded
Saturation Current (Isat)850mA
Product RangeLQH2HPZ_DR Series
Inductor Case / Package-
Power Inductor Case2.5mm x 2mm x 0.55mm
DC Resistance Max0.408ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_DR Series
Power Inductor Case
2.5mm x 2mm x 0.55mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
820mA
Saturation Current (Isat)
850mA
Inductor Case / Package
-
DC Resistance Max
0.408ohm
Product Length
2.5mm
Product Height
0.55mm
Technical Docs (1)
Alternatives for LQH2HPZ2R2MDRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability