Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ150MJRL
Order Code3353529
Product RangeLQH2HPZ_JR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.177 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€354.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ150MJRL
Order Code3353529
Product RangeLQH2HPZ_JR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)710mA
Inductor ConstructionSemishielded
Saturation Current (Isat)690mA
Product RangeLQH2HPZ_JR Series
Power Inductor Case2.5mm x 2mm x 1.1mm
DC Resistance Max0.66ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_JR Series
DC Resistance Max
0.66ohm
Product Length
2.5mm
Product Height
1.1mm
RMS Current (Irms)
710mA
Saturation Current (Isat)
690mA
Power Inductor Case
2.5mm x 2mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH2HPZ150MJRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability