Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ100MJRL
Order Code3471276
Product RangeLQH2HPZ_JR Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ100MJRL
Order Code3471276
Product RangeLQH2HPZ_JR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)830mA
Inductor ConstructionSemishielded
Saturation Current (Isat)830mA
Product RangeLQH2HPZ_JR Series
Power Inductor Case2.5mm x 2mm x 1.1mm
DC Resistance Max0.456ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (17-Dec-2015)
Alternatives for LQH2HPZ100MJRL
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_JR Series
DC Resistance Max
0.456ohm
Product Length
2.5mm
Product Height
1.1mm
RMS Current (Irms)
830mA
Saturation Current (Isat)
830mA
Power Inductor Case
2.5mm x 2mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability