Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPNR47MDRL
Order Code3263601
Product RangeLQH2HPN_DR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.346 |
100+ | €0.259 |
500+ | €0.231 |
1000+ | €0.189 |
2000+ | €0.175 |
4000+ | €0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPNR47MDRL
Order Code3263601
Product RangeLQH2HPN_DR Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.67A
Product RangeLQH2HPN_DR Series
Power Inductor Case2.5mm x 2mm x 0.55mm
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
LQH2HPN_DR Series
DC Resistance Max
0.168ohm
Product Length
2.5mm
Product Height
0.55mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.67A
Power Inductor Case
2.5mm x 2mm x 0.55mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability