Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPN2R2MDRL
Order Code3263596
Product RangeLQH2HPN_DR Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN2R2MDRL
Order Code3263596
Product RangeLQH2HPN_DR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeLQH2HPN_DR Series
Inductor Case / Package-
Power Inductor Case2.5mm x 2mm x 0.55mm
DC Resistance Max0.408ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (17-Dec-2015)
Alternatives for LQH2HPN2R2MDRL
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
LQH2HPN_DR Series
Power Inductor Case
2.5mm x 2mm x 0.55mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (17-Dec-2015)
RMS Current (Irms)
820mA
Saturation Current (Isat)
850mA
Inductor Case / Package
-
DC Resistance Max
0.408ohm
Product Length
2.5mm
Product Height
0.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability