Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPH4R7MGRL
Order Code4307141
Product RangeLQH2HPH_GR
Technical Datasheet
2,975 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.448 |
50+ | €0.297 |
250+ | €0.231 |
500+ | €0.219 |
1500+ | €0.206 |
3000+ | €0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPH4R7MGRL
Order Code4307141
Product RangeLQH2HPH_GR
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.05A
Self Resonant Frequency50MHz
Inductor ConstructionShielded
Saturation Current (Isat)1.09A
DC Current Rating1A
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
50MHz
Saturation Current (Isat)
1.09A
Product Range
LQH2HPH_GR
DC Resistance Max
0.3ohm
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.05A
Inductor Construction
Shielded
DC Current Rating
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Alternatives for LQH2HPH4R7MGRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability