Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPH1R5MGRL
Order Code4307138
Product RangeLQH2HPH_GR
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.372 |
50+ | €0.267 |
250+ | €0.220 |
500+ | €0.212 |
1500+ | €0.203 |
3000+ | €0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPH1R5MGRL
Order Code4307138
Product RangeLQH2HPH_GR
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Self Resonant Frequency90MHz
DC Current Rating1.85A
Saturation Current (Isat)1.7A
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.087ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialFerrite
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
DC Current Rating
1.85A
Product Range
LQH2HPH_GR
DC Resistance Max
0.087ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Self Resonant Frequency
90MHz
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability