Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HNH2R7K03L
Order Code4062118
Product RangeLQH2HNH_03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.477 |
50+ | €0.315 |
250+ | €0.244 |
500+ | €0.231 |
1500+ | €0.217 |
3000+ | €0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HNH2R7K03L
Order Code4062118
Product RangeLQH2HNH_03
Technical Datasheet
Inductance2.7µH
DC Resistance Max0.342ohm
RMS Current (Irms)310mA
Self Resonant Frequency90MHz
DC Current Rating310mA
Inductor Case / Package1008 [2520 Metric]
Product RangeLQH2HNH_03
Power Inductor Case1008 [2520 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
Technical Specifications
Inductance
2.7µH
RMS Current (Irms)
310mA
DC Current Rating
310mA
Product Range
LQH2HNH_03
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.342ohm
Self Resonant Frequency
90MHz
Inductor Case / Package
1008 [2520 Metric]
Power Inductor Case
1008 [2520 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
Product traceability