Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15HSR10J02D
Order Code4155376
Product RangeLQG15HS_02 Series
Technical Datasheet
6,497 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0505 |
100+ | €0.0391 |
500+ | €0.0353 |
2500+ | €0.0276 |
5000+ | €0.0219 |
10000+ | €0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HSR10J02D
Order Code4155376
Product RangeLQG15HS_02 Series
Technical Datasheet
Inductance100nH
DC Resistance Max1.25ohm
Self Resonant Frequency600MHz
DC Current Rating200mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HS_02 Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
600MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.25ohm
DC Current Rating
200mA
Product Range
LQG15HS_02 Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001