Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €6.890 |
Price for:Each
Minimum: 2000
Multiple: 2000
€13,780.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBWA1KL1FX-875
Order Code2802537
Technical Datasheet
Data Rate65Mbps
RF / IF Modulation-
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current47mA
RF IC Case StyleLGA
No. of Pins46Pins
Supply Voltage Min3V
Supply Voltage Max4.8V
Transmitting Current320mA
Output Power (dBm)17dBm
Sensitivity dBm-89dBm
RF Transceiver ApplicationsWireless Connectivity
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
65Mbps
Frequency Min
2.4GHz
Receiving Current
47mA
No. of Pins
46Pins
Supply Voltage Max
4.8V
Output Power (dBm)
17dBm
RF Transceiver Applications
Wireless Connectivity
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
-
Frequency Max
2.4835GHz
RF IC Case Style
LGA
Supply Voltage Min
3V
Transmitting Current
320mA
Sensitivity dBm
-89dBm
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability