Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAD0ZZ1SE-743
Order Code4035660
Technical Datasheet
SVHCNo SVHC (14-Jun-2023)
Product Overview
LBAD0ZZ1SE-743 is a Type 1SE Cat. M1/NB-IoT module. It meets the certification standards in Japan and supports Truphone eSIM technology.
- Altair ALT1250+ST STM32L462 MCU
- UART interface
- 3V to 5V supply voltage
- U.FL connector
- Operating temperature range from -40°C to 85°C
Technical Specifications
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability