Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRT21BC81C106ME01L
Order Code4360405
Product RangeGRT Series
Technical Datasheet
28,695 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.342 |
50+ | €0.202 |
250+ | €0.119 |
500+ | €0.118 |
1500+ | €0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT21BC81C106ME01L
Order Code4360405
Product RangeGRT Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeGRT Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
GRT21BC81C106ME01L is a GRT series chip multilayer ceramic capacitor suitable for various applications including automotive electronics, industrial equipment, and non-implant medical devices (GHTF Class A/B/C), where reliability and performance are critical. It is designed to withstand mechanical shocks, vibrations, temperature cycling, high temperatures, biased humidity, and soldering processes without compromising performance.
- Capacitance is 10µF with ±20% tolerance
- 0805 [2012 metric] case size
- X6S dielectric
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 16V
- AEC-Q200
- Insulation resistance exceed 10000Mohm at room temperature, providing excellent electrical isolation
- Ensures consistent performance and longevity in extreme conditions
- Long term stability and durability
- Provides high performance at a competitive cost
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GRT Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability