Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGQM22M5C2H160GB01L
Order Code2996620
Product RangeGQM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.926 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€926.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM22M5C2H160GB01L
Order Code2996620
Product RangeGQM Series
Technical Datasheet
Capacitance16pF
Voltage(DC)500V
Product RangeGQM Series
Capacitor Case / Package1111 [2828 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length2.8mm
Product Width2.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
16pF
Product Range
GQM Series
Capacitance Tolerance
± 2%
Operating Temperature Max
125°C
Product Width
2.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitor Case / Package
1111 [2828 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.8mm
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability