Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGA355XR7GB563KW06L
Order Code2218676
Product RangeGA3 Series
Technical Datasheet
4,442 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.320 |
10+ | €1.300 |
50+ | €1.260 |
100+ | €1.220 |
200+ | €1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA355XR7GB563KW06L
Order Code2218676
Product RangeGA3 Series
Technical Datasheet
Capacitance0.056µF
Capacitance Tolerance± 10%
Suppression ClassX2
Voltage Rating X250VAC
Voltage Rating Y-
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.056µF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Qualification
-
MSL
MSL 1 - Unlimited
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2220 [5750 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000461
Product traceability