Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDVE0640-H-3R3M=P3
Order Code3353489
Product RangeFDVE0640 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDVE0640-H-3R3M=P3
Order Code3353489
Product RangeFDVE0640 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeFDVE0640 Series
Power Inductor Case7.4mm x 6.7mm x 4mm
DC Resistance Max0.0192ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width6.7mm
Product Height4mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
FDVE0640 Series
DC Resistance Max
0.0192ohm
Product Length
7.4mm
Product Height
4mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
6A
Power Inductor Case
7.4mm x 6.7mm x 4mm
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000988