Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDSD0420-H-4R7M=P3
Order Code2530087
Product RangeFDSD0420 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDSD0420-H-4R7M=P3
Order Code2530087
Product RangeFDSD0420 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Power Inductor Case4.2mm x 4.2mm x 2mm
Product RangeFDSD0420 Series
DC Resistance Max0.083ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height2mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
4.2mm x 4.2mm x 2mm
DC Resistance Max
0.083ohm
Product Length
4.2mm
Product Height
2mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4.6A
Product Range
FDSD0420 Series
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164