Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDSS1NB31H333Q55B
Order Code3358314
Product RangeEMIFIL DSS1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €0.188 |
Price for:Each
Minimum: 250
Multiple: 250
€47.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDSS1NB31H333Q55B
Order Code3358314
Product RangeEMIFIL DSS1 Series
Technical Datasheet
Capacitance0.033µF
Voltage Rating50V
Current Rating6A
Capacitor Case StyleRadial
Capacitor MountingThrough Hole
Capacitance Tolerance± 10%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeEMIFIL DSS1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.033µF
Current Rating
6A
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
50V
Capacitor Case Style
Radial
Capacitance Tolerance
± 10%
Operating Temperature Max
85°C
Insulation Resistance
1Gohm
Product Range
EMIFIL DSS1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability