Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDMR35-ACV2-AC1-R
Order Code4062022
Product RangeDMR35-ACV Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoDMR35-ACV2-AC1-R
Order Code4062022
Product RangeDMR35-ACV Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionAC Voltage
Meter Range0VAC to 50VAC, 0VAC to 300VAC
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR35-ACV Series
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0VAC to 50VAC, 0VAC to 300VAC
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
DMR35-ACV Series
Meter Function
AC Voltage
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
264VAC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071