Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW5BTM251SQ2L
Order Code2470378
Product RangeDLW5BT Series
Technical Datasheet
2,173 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
10+ | €1.270 |
50+ | €1.250 |
100+ | €1.220 |
200+ | €1.200 |
700+ | €1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BTM251SQ2L
Order Code2470378
Product RangeDLW5BT Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeDLW5BT Series
Impedance250ohm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.35mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DLW5B series low profile wire-wound Common Choke Coil for power line applications.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
DC Current Rating
5A
Product Range
DLW5BT Series
Inductor Case / Package
-
Product Width
5mm
Qualification
-
Inductance
-
Impedance
250ohm
Product Length
5mm
Product Height
2.35mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability