Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW5BTM142TQ2L
Order Code2470377
Product RangeDLW5BT Series
Technical Datasheet
2,181 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.918 |
| 10+ | €0.753 |
| 50+ | €0.658 |
| 100+ | €0.620 |
| 200+ | €0.573 |
| 700+ | €0.525 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BTM142TQ2L
Order Code2470377
Product RangeDLW5BT Series
Technical Datasheet
DC Current Rating2A
Inductance-
Product RangeDLW5BT Series
Impedance1.4kohm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.35mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
2A
Product Range
DLW5BT Series
Inductor Case / Package
-
Product Width
5mm
Qualification
-
Inductance
-
Impedance
1.4kohm
Product Length
5mm
Product Height
2.35mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315