Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW5ATN112MQ2L
Order Code3353125
Product RangeDLW5ATN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
700+ | €0.456 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
€319.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5ATN112MQ2L
Order Code3353125
Product RangeDLW5ATN Series
Technical Datasheet
DC Current Rating2A
Inductance-
Product RangeDLW5ATN Series
Impedance1.1kohm
Common Mode Filter Case5mm x 3.6mm x 2.2mm
Product Length5mm
Product Width3.6mm
Product Height2.2mm
Qualification-
Technical Specifications
DC Current Rating
2A
Product Range
DLW5ATN Series
Common Mode Filter Case
5mm x 3.6mm x 2.2mm
Product Width
3.6mm
Qualification
-
Inductance
-
Impedance
1.1kohm
Product Length
5mm
Product Height
2.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability