Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW5ATH500MQ2L
Order Code3678483
Product RangeDLW5ATH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
10+ | €1.140 |
50+ | €1.000 |
100+ | €0.939 |
200+ | €0.868 |
700+ | €0.796 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5ATH500MQ2L
Order Code3678483
Product RangeDLW5ATH Series
Technical Datasheet
DC Current Rating4A
Inductance-
Product RangeDLW5ATH Series
Impedance50ohm
Common Mode Filter Case5mm x 3.6mm x 2.2mm
Inductor Case / Package-
Product Length5mm
Product Width3.6mm
Product Height2.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
4A
Product Range
DLW5ATH Series
Common Mode Filter Case
5mm x 3.6mm x 2.2mm
Product Length
5mm
Product Height
2.2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
50ohm
Inductor Case / Package
-
Product Width
3.6mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability