Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW43SH110XK2L
Order Code2871325
Product RangeDLW43SH Series
Technical Datasheet
550 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.820 |
10+ | €0.676 |
50+ | €0.590 |
100+ | €0.545 |
200+ | €0.515 |
500+ | €0.484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW43SH110XK2L
Order Code2871325
Product RangeDLW43SH Series
Technical Datasheet
DC Current Rating360mA
Inductance11µH
Product RangeDLW43SH Series
Impedance-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
360mA
Product Range
DLW43SH Series
Inductor Case / Package
-
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
11µH
Impedance
-
Product Length
4.5mm
Product Height
2.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability