Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW32PH122XK2L
Order Code4261236
Product RangeDLW32PH Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW32PH122XK2L
Order Code4261236
Product RangeDLW32PH Series
Technical Datasheet
DC Current Rating1.2A
Inductance-
Product RangeDLW32PH Series
Impedance1.2kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
1.2A
Product Range
DLW32PH Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
-
Impedance
1.2kohm
Product Length
3.2mm
Product Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147
Product traceability