Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW32MH201XK2L
Order Code2913625
Product RangeDLW32MH Series
Technical Datasheet
46 In Stock
1,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
50+ | €1.190 |
100+ | €1.010 |
250+ | €0.940 |
500+ | €0.903 |
1500+ | €0.755 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW32MH201XK2L
Order Code2913625
Product RangeDLW32MH Series
Technical Datasheet
DC Current Rating70mA
Inductance200µH
Product RangeDLW32MH Series
Impedance-
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
DLW32MH201XK2L is a DLW32MH-XK series chip common mode choke coil for automotive electronics based on AEC-Q200. Recommended applications are automotive powertrain/safety equipment, automotive Ethernet.
- Suitable for noise suppression at car area networks
- High common mode impedance at high frequency range
- It is suitable for noise suppression through wide frequency range
- Wide operating temperature range meet automotive application (-40 to +125°C)
- 200μH (-20%/+50%) common mode inductance at 0.1MHz
- 50VDC rated voltage
- 125VDC withstanding voltage
- 70mA rated current, 4.0±20%ohm DC resistance
- 10Mohm minimum insulation resistance
- 3.2mm length, 2.5mm width, 2.5mm thickness
Technical Specifications
DC Current Rating
70mA
Product Range
DLW32MH Series
Inductor Case / Package
-
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
200µH
Impedance
-
Product Length
3.2mm
Product Height
2.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
Product traceability