Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW31SN601SQ2L
Order Code1515601
Product RangeDLW31SN Series
Technical Datasheet
1,029 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.992 |
50+ | €0.725 |
250+ | €0.547 |
500+ | €0.524 |
1000+ | €0.479 |
2000+ | €0.422 |
Price for:Each
Minimum: 5
Multiple: 5
€4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW31SN601SQ2L
Order Code1515601
Product RangeDLW31SN Series
Technical Datasheet
DC Current Rating-
Inductance-
Product RangeDLW31SN Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case-
Product Length-
Product Width-
Product Height-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
-
Product Range
DLW31SN Series
Inductor Case / Package
-
Product Length
-
Product Height
-
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
-
Common Mode Filter Case
-
Product Width
-
Qualification
-
Technical Docs (1)
Alternatives for DLW31SN601SQ2L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability