Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW31SN102SQ2L
Order Code1515596
Product RangeDLW31SN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.463 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€926.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW31SN102SQ2L
Order Code1515596
Product RangeDLW31SN Series
Technical Datasheet
DC Current Rating230mA
Inductance-
Product RangeDLW31SN Series
Impedance1kohm
Common Mode Filter Case3.2mm x 1.6mm x 1.9mm
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DLW31SN102SQ2L is a DLW31S series common mode choke. It is a high common mode impedance at high frequency effects excellent noise suppression performance. Various common mode impedance items of 90 to 2200 ohm can be used, considering noise level and signal frequency. It enables noise suppression for differential signal lines without distortion in high speed signal transmission due to its high coupling. Application includes USB lines of PCs, Peripheral equipment, LVDS lines of Note-PCs, LCDs.
- 230mA current rating, 50VDC rated voltage, 125VDC withstanding voltage
- 1ohm maximum DC resistance, 10mohm minimum insulation resistance
- Common mode impedance (at 100MHz) tolerance is ±25%
- 1000 ohm common mode impedance (at 100MHz)
- 3.2mm product length, 1.6mm product width, 1.9mm product height
- Operating temperature range from -40 to 85°C
Technical Specifications
DC Current Rating
230mA
Product Range
DLW31SN Series
Common Mode Filter Case
3.2mm x 1.6mm x 1.9mm
Product Width
1.6mm
Qualification
-
Inductance
-
Impedance
1kohm
Product Length
3.2mm
Product Height
1.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DLW31SN102SQ2L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability