Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW21SZ670HQ2L
Order Code2913623
Product RangeDLW21SZ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.240 |
| 50+ | €0.176 |
| 250+ | €0.144 |
| 500+ | €0.139 |
| 1000+ | €0.134 |
| 2000+ | €0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SZ670HQ2L
Order Code2913623
Product RangeDLW21SZ Series
Technical Datasheet
DC Current Rating320mA
Inductance-
Product RangeDLW21SZ Series
Impedance67ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
320mA
Product Range
DLW21SZ Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Qualification
AEC-Q200
Inductance
-
Impedance
67ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DLW21SZ670HQ2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011