Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW21SZ181XQ2L
Order Code2913620
Product RangeDLW21SZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.524 |
50+ | €0.376 |
250+ | €0.311 |
500+ | €0.274 |
1000+ | €0.237 |
2000+ | €0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SZ181XQ2L
Order Code2913620
Product RangeDLW21SZ Series
Technical Datasheet
DC Current Rating240mA
Inductance-
Product RangeDLW21SZ Series
Impedance180ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
240mA
Product Range
DLW21SZ Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Qualification
AEC-Q200
Inductance
-
Impedance
180ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability