Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW21SN900HQ2L
Order Code2470372
Product RangeDLW21SN Series
Technical Datasheet
9,098 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.553 |
50+ | €0.377 |
250+ | €0.298 |
500+ | €0.287 |
1000+ | €0.276 |
2000+ | €0.219 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SN900HQ2L
Order Code2470372
Product RangeDLW21SN Series
Technical Datasheet
DC Current Rating280mA
Inductance-
Product RangeDLW21SN Series
Impedance90ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DLW21S series wire-wound chip Common Mode Choke Coil with 0805 size.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
DC Current Rating
280mA
Product Range
DLW21SN Series
Inductor Case / Package
-
Product Width
1.2mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for DLW21SN900HQ2L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056