Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW21SN670SQ2L
Order Code1515593
Product RangeDLW21SN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.175 |
Price for:Each
Minimum: 2000
Multiple: 2000
€350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SN670SQ2L
Order Code1515593
Product RangeDLW21SN Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeDLW21SN Series
Impedance67ohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
Technical Specifications
DC Current Rating
400mA
Product Range
DLW21SN Series
Common Mode Filter Case
-
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
67ohm
Inductor Case / Package
-
Product Width
1.2mm
Qualification
-
Technical Docs (1)
Alternatives for DLW21SN670SQ2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability