Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW21HN121HQ2L
Order Code3353109
Product RangeDLW21HN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.201 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€603.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21HN121HQ2L
Order Code3353109
Product RangeDLW21HN Series
Technical Datasheet
DC Current Rating200mA
Inductance-
Product RangeDLW21HN Series
Impedance120ohm
Inductor Case / Package-
Common Mode Filter Case-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
Product Range
DLW21HN Series
Inductor Case / Package
-
Product Length
2mm
Product Height
0.9mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
120ohm
Common Mode Filter Case
-
Product Width
1.2mm
Qualification
-
Technical Docs (2)
Alternatives for DLW21HN121HQ2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability