Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP2ADN900HL4L
Order Code3471179
Product RangeDLP2AD Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP2ADN900HL4L
Order Code3471179
Product RangeDLP2AD Series
Technical Datasheet
DC Current Rating130mA
Inductance-
Product RangeDLP2AD Series
Impedance90ohm
Common Mode Filter Case2mm x 1mm x 0.82mm
Inductor Case / Package-
Product Length2mm
Product Width1mm
Product Height0.82mm
Qualification-
Technical Specifications
DC Current Rating
130mA
Product Range
DLP2AD Series
Common Mode Filter Case
2mm x 1mm x 0.82mm
Product Length
2mm
Product Height
0.82mm
SVHC
No SVHC (17-Dec-2015)
Inductance
-
Impedance
90ohm
Inductor Case / Package
-
Product Width
1mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability