Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP2ADA670HL4L
Order Code2219229
Product RangeDLP2AD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.269 |
Price for:Each
Minimum: 3000
Multiple: 3000
€807.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP2ADA670HL4L
Order Code2219229
Product RangeDLP2AD Series
Technical Datasheet
DC Current Rating130mA
Inductance-
Product RangeDLP2AD Series
Impedance67ohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
130mA
Product Range
DLP2AD Series
Common Mode Filter Case
-
Product Length
-
Product Height
-
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
67ohm
Inductor Case / Package
-
Product Width
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability