Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP11SA350HL2L
Order Code3471178
Product RangeDLP11S Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP11SA350HL2L
Order Code3471178
Product RangeDLP11S Series
Technical Datasheet
DC Current Rating170mA
Inductance-
Product RangeDLP11S Series
Impedance35ohm
Common Mode Filter Case1.25mm x 1mm x 0.82mm
Product Length1.25mm
Product Width1mm
Product Height0.82mm
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DC Current Rating
170mA
Product Range
DLP11S Series
Common Mode Filter Case
1.25mm x 1mm x 0.82mm
Product Width
1mm
Qualification
-
Inductance
-
Impedance
35ohm
Product Length
1.25mm
Product Height
0.82mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability