Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLM0QSN900HY2D
Order Code2913628
Product RangeDLM0QS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.109 |
100+ | €0.0855 |
500+ | €0.0712 |
2500+ | €0.0598 |
7500+ | €0.0513 |
15000+ | €0.0484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0QSN900HY2D
Order Code2913628
Product RangeDLM0QS Series
Technical Datasheet
DC Current Rating50mA
Inductance-
Product RangeDLM0QS Series
Impedance90ohm
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
For differential signal interface line applications
Technical Specifications
DC Current Rating
50mA
Product Range
DLM0QS Series
Product Length
0.65mm
Product Height
0.3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
90ohm
Product Width
0.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability