Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLM0NSB120HY2D
Order Code2913636
Product RangeDLM0NS Series
Technical Datasheet
10,332 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0804 |
100+ | €0.0661 |
500+ | €0.0575 |
2500+ | €0.0507 |
5000+ | €0.0484 |
10000+ | €0.046 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0NSB120HY2D
Order Code2913636
Product RangeDLM0NS Series
Technical Datasheet
DC Current Rating160mA
Inductance-
Product RangeDLM0NS Series
Impedance12ohm
Inductor Case / Package-
Common Mode Filter Case0.85mm x 0.65mm x 0.45mm
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
For differential signal interface line applications
Technical Specifications
DC Current Rating
160mA
Product Range
DLM0NS Series
Inductor Case / Package
-
Product Length
0.85mm
Product Height
0.45mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
12ohm
Common Mode Filter Case
0.85mm x 0.65mm x 0.45mm
Product Width
0.65mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
Product traceability