Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE322512F-R33M=P2
Order Code3639787
Product RangeDFE322512F Series
Technical Datasheet
1,985 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.429 |
50+ | €0.352 |
250+ | €0.290 |
500+ | €0.263 |
1500+ | €0.235 |
3000+ | €0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322512F-R33M=P2
Order Code3639787
Product RangeDFE322512F Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeDFE322512F Series
Inductor Case / Package-
Power Inductor Case3.2mm x 2.5mm x 1.2mm
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
DFE322512F Series
Power Inductor Case
3.2mm x 2.5mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
DC Resistance Max
0.02ohm
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
Product traceability