Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252012P-R47M=P2
Order Code2530078
Product RangeDFE252012P Series
Technical Datasheet
351 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.201 |
| 50+ | €0.170 |
| 250+ | €0.140 |
| 500+ | €0.134 |
| 1500+ | €0.129 |
| 3000+ | €0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012P-R47M=P2
Order Code2530078
Product RangeDFE252012P Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeDFE252012P Series
Power Inductor Case1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DFE252012P Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
4.7A
Power Inductor Case
1008 [2520 Metric]
DC Resistance Max
0.027ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
Product traceability