Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252012P-R33M=P2
Order Code2530077
Product RangeDFE252012P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€312.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012P-R33M=P2
Order Code2530077
Product RangeDFE252012P Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeDFE252012P Series
Power Inductor Case1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
DFE252012P Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
5.4A
Power Inductor Case
1008 [2520 Metric]
DC Resistance Max
0.023ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability