Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252012P-3R3M=P2.
Order Code2530075
Product RangeDFE252012P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012P-3R3M=P2.
Order Code2530075
Product RangeDFE252012P Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2A
Power Inductor Case1008 [2520 Metric]
Product RangeDFE252012P Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
1008 [2520 Metric]
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
RMS Current (Irms)
-
Saturation Current (Isat)
2A
Product Range
DFE252012P Series
DC Resistance Max
0.14ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028