Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252008U-1R5M=P2
Order Code2871421
Product RangeDFE252008U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.391 |
50+ | €0.279 |
250+ | €0.233 |
500+ | €0.221 |
1500+ | €0.208 |
3000+ | €0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252008U-1R5M=P2
Order Code2871421
Product RangeDFE252008U Series
Technical Datasheet
Inductance1.5µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.9A
Product RangeDFE252008U Series
Inductor Case Style2.5mm x 2mm x 0.8mm
DC Resistance Max0.103ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height0.8mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Product Range
DFE252008U Series
DC Resistance Max
0.103ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Inductor Construction
Shielded
DC Current Rating
1.9A
Inductor Case Style
2.5mm x 2mm x 0.8mm
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability