Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201210U-R24M=P2
Order Code2871425
Product RangeDFE201210U Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.238 |
50+ | €0.194 |
250+ | €0.160 |
500+ | €0.146 |
1500+ | €0.132 |
3000+ | €0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201210U-R24M=P2
Order Code2871425
Product RangeDFE201210U Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating3.8A
Saturation Current (Isat)6.5A
Product RangeDFE201210U Series
Inductor Case Style2mm x 1.2mm x 1mm
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
-
DC Current Rating
3.8A
Product Range
DFE201210U Series
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
6.5A
Inductor Case Style
2mm x 1.2mm x 1mm
DC Resistance Max
0.025ohm
Core Material
Iron
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability