Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201210S-2R2M=P2
Order Code2871478
Product RangeDFE201210S Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201210S-2R2M=P2
Order Code2871478
Product RangeDFE201210S Series
Technical Datasheet
Inductance2.2µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.5A
Inductor Case Style2mm x 1.2mm x 1mm
Product RangeDFE201210S Series
Inductor Case / Package-
DC Resistance Max0.155ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialIron
Product Width1.2mm
Product Height1mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1mm
Inductor Construction
Shielded
DC Current Rating
1.5A
Product Range
DFE201210S Series
DC Resistance Max
0.155ohm
Product Length
2mm
Product Width
1.2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability