Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201208S-2R2M=P2
Order Code2871474
Product RangeDFE201208S Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201208S-2R2M=P2
Order Code2871474
Product RangeDFE201208S Series
Technical Datasheet
Inductance2.2µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.4A
Inductor Case Style2mm x 1.2mm x 0.8mm
Product RangeDFE201208S Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.204ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2mm
Product Width1.2mm
Product Height0.8mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.2mm x 0.8mm
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
0.8mm
Inductor Construction
Shielded
DC Current Rating
1.4A
Product Range
DFE201208S Series
DC Resistance Max
0.204ohm
Core Material
Iron
Product Width
1.2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012