Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDD1274AS-H-150M=P3
Order Code3353415
Product RangeDEM10050C_DD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €0.684 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€342.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDD1274AS-H-150M=P3
Order Code3353415
Product RangeDEM10050C_DD Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.1A
Product RangeDEM10050C_DD Series
Power Inductor Case10mm x 10mm x 5mm
DC Resistance Max0.0423ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
DEM10050C_DD Series
DC Resistance Max
0.0423ohm
Product Length
10mm
Product Height
5mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.1A
Power Inductor Case
10mm x 10mm x 5mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DD1274AS-H-150M=P3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001999
Product traceability