Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBNX028-01L
Order Code2473627
Product RangeEMIFIL BNX Series
Technical Datasheet
683 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.240 |
10+ | €4.390 |
50+ | €3.860 |
100+ | €3.660 |
200+ | €3.470 |
400+ | €3.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX028-01L
Order Code2473627
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating16VDC
Current Rating15A
No. of Phases-
No. of Stages1 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL BNX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BNX028-01L is a SMD Power Line Filter provides excellent noise suppression on DC power lines. It offers high current and noise measures in a wide frequency band. It is a super high performance noise filter of SMD type. It is most suitable for noise suppression in DC power line. It can use in communication equipment and FA equipment.
- REACH compliant
- High-attenuation
- 35dB Minimum Insertion loss at 30kHz to 1GHz
- Large rated current (10A-15A)
- Supporting wide frequency range from 15kHz to 1GHz
- Mounting area and volume is reduced
- Effective for impulse noise such as electro-static discharge or spike noise
- 1MΩ Maximum insulation resistance
- -40 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Audio, Test & Measurement, Power Management, Industrial
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Current Rating
15A
No. of Stages
1 Stage
Filter Input Terminals
SMD
Product Range
EMIFIL BNX Series
Voltage Rating
16VDC
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086
Product traceability