Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM31PG330SN1L
Order Code4155375
Product RangeEMIFIL BLM31PG Series
Technical Datasheet
17,561 In Stock
6,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.287 |
50+ | €0.159 |
250+ | €0.122 |
500+ | €0.106 |
1500+ | €0.0929 |
3000+ | €0.0756 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31PG330SN1L
Order Code4155375
Product RangeEMIFIL BLM31PG Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance33ohm
DC Current Rating6A
Product RangeEMIFIL BLM31PG Series
DC Resistance Max0.009ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
0.009ohm
Product Length
3.2mm
Product Height
1.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
33ohm
Product Range
EMIFIL BLM31PG Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability