Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM31KN801BH1L
Order Code2871335
Product RangeEMIFIL BLM31KN Series
Technical Datasheet
3,144 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.496 |
| 50+ | €0.269 |
| 250+ | €0.202 |
| 500+ | €0.177 |
| 1000+ | €0.157 |
| 2500+ | €0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31KN801BH1L
Order Code2871335
Product RangeEMIFIL BLM31KN Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance800ohm
DC Current Rating1.7A
Product RangeEMIFIL BLM31KN Series
DC Resistance Max0.05ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
1.7A
DC Resistance Max
0.05ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
800ohm
Product Range
EMIFIL BLM31KN Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017